Sign in to ask questions about the Redapt RDU100604 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Redapt RDU100604 technical specifications.
| Body Material | Brass |
| Height | 26mm |
| Material | Brass |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Redapt RDU100604 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.