RISC Microcontroller, FLASH, 100MHz, CMOS, LGA-107
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 107 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-N107 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 4194304 |
| RAM (bytes) | 212992 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| REACH | unknown |
| Military Spec | False |