This industrial-grade microcontroller operates within a temperature range of -40°C to 85°C. It features a 180MHz speed and is powered by a supply voltage between 2.1V and 3.6V. The device includes 4.2MB of flash memory and 212KB of RAM. It also supports PWM channels, ADC, and DAC, but does not have DMA channels.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 173 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-N173 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Speed | 180 |
| ROM Programmability | FLASH |
| ROM (words) | 4194304 |
| RAM (bytes) | 212992 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| REACH | unknown |
| Military Spec | False |