The RS9113-N00-D0N is an industrial telecom IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a nominal supply voltage of 3.3V and is packaged in a 101-pin Package-101. The IC is designed for industrial applications and has a temperature grade of industrial.
Redpine Signals RS9113-N00-D0N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 101 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N101 |
| Width | 14 |
| Length | 15 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Redpine Signals RS9113-N00-D0N to view detailed technical specifications.
No datasheet is available for this part.