Checking distributor stock and pricing after the page loads.
Redpine Signals RS9113-N00-D1W technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 79 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| Width | 16 |
| Length | 27 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.