The RS9113-N00-S0N is an industrial temperature single-function IC from Redpine Signals. It operates within a temperature range of -40 to 85°C and has a nominal supply voltage of 3.3V. The device is packaged in a 101-pin package, measuring 14mm in width and 15mm in length. It is designed for use in specialized IC applications, including telecom ICs.
Checking distributor stock and pricing after the page loads.
Redpine Signals RS9113-N00-S0N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 101 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N101 |
| Width | 14 |
| Length | 15 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |