This industrial telecom IC operates within a temperature range of -40 to 85°C and is supplied with a nominal voltage of 3.3V. It features 101 terminals and has a single function. The IC is packaged in a 101-pin industrial-grade package.
Checking distributor stock and pricing after the page loads.
Redpine Signals RS9113-NB0-D0C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 101 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| Width | 14 |
| Length | 15 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.