The RS9113-NB0-D1C is an industrial temperature telecom IC with a nominal supply voltage of 3.3V. It features a 79-pin package and operates within a temperature range of -40 to 85°C. This specialized IC is designed for use in demanding environments.
Checking distributor stock and pricing after the page loads.
Redpine Signals RS9113-NB0-D1C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 79 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N79 |
| Width | 16 |
| Length | 27 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| REACH | unknown |
| Military Spec | False |