
The RS9113-NB0-D1W is an industrial temperature single-function IC from Redpine Signals, operating between -40°C and 85°C. It has a nominal supply voltage of 3.3V and is packaged in a 16x27mm 79-pin R-XXMA-N79 package.
Checking distributor stock and pricing after the page loads.
Redpine Signals RS9113-NB0-D1W technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 79 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N79 |
| Width | 16 |
| Length | 27 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.