The RS9113-NB0-S0W is an industrial temperature IC with a nominal supply voltage of 3.3V. It features a single function and operates within a temperature range of -40°C to 85°C. The IC is packaged in a 101-pin Package-101. It is designed for use in specialized telecom applications.
Checking distributor stock and pricing after the page loads.
Redpine Signals RS9113-NB0-S0W technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 101 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| Width | 14 |
| Length | 15 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.