The RS9113-NB0-S1C is an industrial telecom IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 3.3 volts and is packaged in a 79-pin R-XXMA-N79 package with dimensions of 16mm in width and 27mm in length. This IC is designed for industrial applications and is suitable for use in a variety of telecom environments.
Checking distributor stock and pricing after the page loads.
Redpine Signals RS9113-NB0-S1C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 79 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N79 |
| Width | 16 |
| Length | 27 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |