The RS9113-NB0-S1W is an industrial single-chip module with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 79 terminals and a JEDEC package code of R-XXMA-N79. The module is 16mm wide and 27mm long. It operates at a nominal supply voltage of 3.3V and is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
Redpine Signals RS9113-NB0-S1W technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 79 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N79 |
| Width | 16 |
| Length | 27 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| REACH | unknown |
| Military Spec | False |