
This 10uF capacitor features a polypropylene dielectric and a maximum operating temperature of 105°C. It has a voltage rating of 400V and a tolerance of 10%. The capacitor is packaged in an axial configuration with a termination of axial. It is designed for use in a variety of applications, with a minimum operating temperature of -55°C.
Regal Beloit Genteq 40L3100 technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 7mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.
