
GENTEQ 40L3472 CAPACITOR POLYPROPYLENE PP FILM 0.47UF, 400V, 10%, AXIAL
Sign in to ask questions about the Regal Beloit Genteq 40L3472 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Regal Beloit Genteq 40L3472 technical specifications.
| Capacitance | 470nF |
| Package/Case | Axial |
| Diameter | 0.06inch |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 21mR |
| Length | 1.25inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| Series | 40L Series |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 625mV |
| RoHS | Compliant |
Download the complete datasheet for Regal Beloit Genteq 40L3472 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
