Capacitor, Polypropylene Film, Cap 10 uF, Tol 3%, 400 VAC, QC, Round, HID Light | Genteq 97F6526
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Pitch | 20.57mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| Tolerance | 3% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |