
This general purpose relay features a 3PDT throw configuration and can handle a contact current rating of 10A. The coil voltage rating is 115V AC, with a power consumption of 2.2W. The coil resistance is 1.7kR, and the coil current is 19mA. The contact material is silver, and the relay is not Reach SVHC compliant.
Releco C3-A30X115A technical specifications.
| Coil Current | 19mA |
| Coil Power | 2.2W |
| Coil Resistance | 1.7kR |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Releco C3-A30X115A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.