Releco C3-R20230A technical specifications.
| Coil Current | 8mA |
| Coil Resistance | 8R |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Resistance | 8R |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Releco C3-R20230A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
