Releco C4-A40X115A technical specifications.
| Coil Current | 21mA |
| Coil Power | 2.3W |
| Coil Resistance | 1.7kR |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Throw Configuration | 4PDT |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Releco C4-A40X115A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
