Releco C4-A40X230A technical specifications.
| Coil Current | 10mA |
| Coil Power | 2.3W |
| Coil Resistance | 7.2kR |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Releco C4-A40X230A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.