Releco C7-A20X115A technical specifications.
| Coil Current | 10.4mA |
| Coil Power | 900mW |
| Coil Resistance | 4.3kR |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Releco C7-A20X115A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.