The R15-2013-23-1024-WT relay features a 3PDT contact arrangement with a 3 Form C contact form. It operates at a DC coil voltage of 24VDC and a coil current of 55.81mA. The relay has a coil resistance of 430 ohms and a maximum switching voltage of 440VAC. It can handle a maximum switching current of 10A. The relay is mounted via a socket and has an 11-pin circular plug termination style. It has 11 terminals and an operate time of 18ms. The relay has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 70 degrees Celsius.
Relpol SA R15-2013-23-1024-WT technical specifications.
| Contact Arrangement | 3PDT |
| Contact Form | 3 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 55.81mA |
| Coil Resistance | 430Ohm |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 440V |
| Maximum Switching Current | 10A |
| Mounting | Socket |
| Termination Style | 11-Pin Circular Plug |
| Number of Terminals | 11 |
| Operate Time | 18ms |
| Coil Suppression Diode | No |
| Push to Test Button | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Relpol SA R15-2013-23-1024-WT to view detailed technical specifications.
No datasheet is available for this part.