This 8-position DPDT electromechanical relay has a contact arrangement of double pole double throw and a contact form of 2 form C. It operates at a DC coil voltage of 3VDC and a coil current of 136.36mA. The relay has a coil resistance of 22 Ohms and a minimum dropout voltage of 0.45VDC. It can handle a maximum AC switching voltage of 400V and is mounted through a hole. The relay is packaged in a DIP type and has 8 terminals. It has a operate time of 7ms and is designed for use in temperatures between -20C and 70C.
Relpol SA RM84-2012-25-1003-01(51) technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 136.36mA |
| Coil Resistance | 22Ohm |
| Minimum Dropout Voltage | 0.45VDC |
| Maximum AC Switching Voltage | 400V |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Operate Time | 7ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Relpol SA RM84-2012-25-1003-01(51) to view detailed technical specifications.
No datasheet is available for this part.