This DPDT electromechanical relay has a contact arrangement of double pole double throw and a contact form of 2 form C. It operates at a DC coil voltage of 18V and a coil current of 25.35mA. The coil resistance is 710 ohms. The relay has a minimum dropout voltage of 2.7VDC and a maximum AC switching voltage of 400V. It is mounted through a hole and has a termination style of PC pin. The relay has 8 terminals and an operate time of 7ms. It is packaged in a DIP type and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Relpol SA RM84-2012-25-1018 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 18V |
| Coil Current | 25.35mA |
| Coil Resistance | 710Ohm |
| Minimum Dropout Voltage | 2.7VDC |
| Maximum AC Switching Voltage | 400V |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Operate Time | 7ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Relpol SA RM84-2012-25-1018 to view detailed technical specifications.
No datasheet is available for this part.