This DPDT electromechanical relay has a contact arrangement of double pole double throw and a contact form of 2 form C. It operates at a DC coil voltage of 18V and a coil current of 25.35mA with a coil resistance of 710 ohms. The minimum dropout voltage is 2.7VDC, and the maximum AC switching voltage is 400V. The relay is mounted through a hole and has a termination style of PC pin with 8 terminals. It has an operate time of 7ms and is packaged in a DIP type. The relay has a minimum operating temperature of -20°C and a maximum operating temperature of 70°C.
Relpol SA RM84-2012-25-1018-01(51) technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 18V |
| Coil Current | 25.35mA |
| Coil Resistance | 710Ohm |
| Minimum Dropout Voltage | 2.7VDC |
| Maximum AC Switching Voltage | 400V |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Operate Time | 7ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Relpol SA RM84-2012-25-1018-01(51) to view detailed technical specifications.
No datasheet is available for this part.