The RM84-2012-25-1036-(51) relay from Relpol SA features a DPDT contact arrangement with 2 Form C contacts. It operates at a DC coil voltage of 36V and a coil current of 11.46mA. The coil resistance is 3.14Kohm. This relay has a minimum dropout voltage of 5.4VDC and can withstand a maximum AC switching voltage of 400V. It is designed for through-hole mounting and has a termination style of PC Pin with 8 terminals. The operate time is 7ms. The relay is available in a DIP package and has a temperature range of -40°C to 85°C.
Relpol SA RM84-2012-25-1036-(51) technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 36V |
| Coil Current | 11.46mA |
| Coil Resistance | 3.14KOhm |
| Minimum Dropout Voltage | 5.4VDC |
| Maximum AC Switching Voltage | 400V |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Operate Time | 7ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Relpol SA RM84-2012-25-1036-(51) to view detailed technical specifications.
No datasheet is available for this part.