This DPDT electromechanical relay features a 60V DC coil voltage and 8mA coil current. The coil resistance is 7.5K ohms. The relay operates at temperatures between -40°C and 85°C. It is designed for through hole mounting and has a DIP package type.
Relpol SA RM84-2012-25-1060-(51) technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 60V |
| Coil Current | 8mA |
| Coil Resistance | 7.5KOhm |
| Minimum Dropout Voltage | 9VDC |
| Maximum AC Switching Voltage | 400V |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Operate Time | 7ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Relpol SA RM84-2012-25-1060-(51) to view detailed technical specifications.
No datasheet is available for this part.