The RM84-2012-25-5060 relay from Relpol SA features a DPDT contact arrangement with 2 Form C contacts. It operates at a minimum temperature of -40°C and a maximum temperature of 70°C. The relay has a coil resistance of 2.6K and a minimum dropout voltage of 9VAC. It can switch up to 400VAC and has an operate time of 7ms. The relay is available in an 8-terminal DIP package with PC pin termination and is suitable for through hole mounting.
Relpol SA RM84-2012-25-5060 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage | 60V |
| Coil Resistance | 2.6KOhm |
| Minimum Dropout Voltage | 9VAC |
| Maximum AC Switching Voltage | 400V |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Operate Time | 7ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Relpol SA RM84-2012-25-5060 to view detailed technical specifications.
No datasheet is available for this part.