This DPDT electromechanical relay features a contact arrangement of DPDT and a contact form of 2 Form C. It operates at an AC coil voltage of 120VAC and has a coil resistance of 10.2K ohms. The relay has a minimum dropout voltage of 18VAC and a maximum AC switching voltage of 400V. It is designed for through hole mounting and has a termination style of PC pin with 8 terminals. The operate time is 7 milliseconds and the package type is DIP. The relay is suitable for operation between -40C and 70C.
Relpol SA RM84-2012-25-5120-(51) technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage | 120V |
| Coil Resistance | 10.2KOhm |
| Minimum Dropout Voltage | 18VAC |
| Maximum AC Switching Voltage | 400V |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Operate Time | 7ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Relpol SA RM84-2012-25-5120-(51) to view detailed technical specifications.
No datasheet is available for this part.