The RM84-2012-35-1048-01(51) relay from Relpol SA is a DPDT electromechanical relay with a contact arrangement of 2 Form C. It operates at a DC coil voltage of 48VDC and a coil current of 8.42mA. The relay has a coil resistance of 5.7Kohm and a minimum dropout voltage of 7.2VDC. It can switch up to 400VAC and is designed for through hole mounting. The relay is packaged in a DIP type and has a number of terminals of 8. It has a operate time of 7ms and an operating temperature range of -20 to 70 degrees Celsius.
Relpol SA RM84-2012-35-1048-01(51) technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 48V |
| Coil Current | 8.42mA |
| Coil Resistance | 5.7KOhm |
| Minimum Dropout Voltage | 7.2VDC |
| Maximum AC Switching Voltage | 400V |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Operate Time | 7ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Relpol SA RM84-2012-35-1048-01(51) to view detailed technical specifications.
No datasheet is available for this part.