The RM84-2012-35-5024-51 relay features a DPDT contact arrangement with 2 Form C contacts. It has a 24V AC coil voltage and a coil resistance of 400 ohms. The relay operates at a minimum dropout voltage of 3.6VAC and can switch up to 400V AC. It is mounted through a hole and has a PC pin termination style. The relay has 8 terminals and an operate time of 7 milliseconds. It is available in a DIP package and has a temperature range of -40 to 70 degrees Celsius.
Relpol SA RM84-2012-35-5024-(51) technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage | 24V |
| Coil Resistance | 400Ohm |
| Minimum Dropout Voltage | 3.6VAC |
| Maximum AC Switching Voltage | 400V |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Operate Time | 7ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Relpol SA RM84-2012-35-5024-(51) to view detailed technical specifications.
No datasheet is available for this part.