This 8-position DPDT electromechanical relay features a contact arrangement of 2 Form C and operates at a minimum dropout voltage of 36VAC. It has a coil resistance of 42.5K and a maximum AC switching voltage of 400V. The relay is mounted through a hole and has a termination style of PC Pin. It is available in a DIP package type and has a number of terminals of 8. The relay operates within a temperature range of -40 to 70 degrees Celsius.
Relpol SA RM84-2012-35-5240-01 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage | 240V |
| Coil Resistance | 42.5KOhm |
| Minimum Dropout Voltage | 36VAC |
| Maximum AC Switching Voltage | 400V |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Operate Time | 7ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Relpol SA RM84-2012-35-5240-01 to view detailed technical specifications.
No datasheet is available for this part.