This DPDT electromechanical relay has a contact arrangement of DPDT and a contact form of 2 Form C. It can operate at an AC coil voltage of 240VAC and has a coil resistance of 42.5K. The relay has a minimum dropout voltage of 36VAC and a maximum AC switching voltage of 400V. It is designed for through hole mounting and has a termination style of PC Pin. The relay has 8 terminals and an operate time of 7ms. It is available in a DIP package type and has a minimum operating temperature of -40°C and a maximum operating temperature of 70°C.
Relpol SA RM84-2012-35-5240-(51) technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage | 240V |
| Coil Resistance | 42.5KOhm |
| Minimum Dropout Voltage | 36VAC |
| Maximum AC Switching Voltage | 400V |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Operate Time | 7ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Relpol SA RM84-2012-35-5240-(51) to view detailed technical specifications.
No datasheet is available for this part.