This DPST-NO relay features a contact arrangement of DPST-NO and a contact form of 2 Form A. It operates at a DC coil voltage of 24VDC and a coil current of 16.66mA. The coil resistance is 1.44Kohm. The relay can switch up to 400VAC and has a minimum dropout voltage of 3.6VDC. It is mounted through a hole and has a termination style of PC Pin with 6 terminals. The operate time is 7ms and the package type is DIP.
Relpol SA RM84-2022-25-1024-01(51) technical specifications.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| DC Coil Voltage | 24V |
| Coil Current | 16.66mA |
| Coil Resistance | 1.44KOhm |
| Minimum Dropout Voltage | 3.6VDC |
| Maximum AC Switching Voltage | 400V |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Operate Time | 7ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Relpol SA RM84-2022-25-1024-01(51) to view detailed technical specifications.
No datasheet is available for this part.