The RM84-2022-25-1060-51 relay features a DPST-NO contact arrangement with a 2 Form A contact form. It operates at a minimum temperature of -40°C and a maximum temperature of 85°C. The relay has a coil voltage of 60VDC and a coil current of 8mA. The coil resistance is 7.5KΩ, and the minimum dropout voltage is 9VDC. The relay is designed for through-hole mounting and has a termination style of PC Pin with 6 terminals.
Relpol SA RM84-2022-25-1060-(51) technical specifications.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| DC Coil Voltage | 60V |
| Coil Current | 8mA |
| Coil Resistance | 7.5KOhm |
| Minimum Dropout Voltage | 9VDC |
| Maximum AC Switching Voltage | 400V |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Operate Time | 7ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Relpol SA RM84-2022-25-1060-(51) to view detailed technical specifications.
No datasheet is available for this part.