The RM84-2022-25-5220 relay from Relpol SA is a DPST-NO electromechanical relay with a 6-terminal DIP package and through hole mounting. It has a contact arrangement of DPST-NO and a contact form of 2 Form A. The relay operates at a minimum of -40 degrees Celsius and a maximum of 70 degrees Celsius. It has a coil resistance of 35.5K and an AC coil voltage of 220V. The relay is rated for a maximum AC switching voltage of 400V and a minimum dropout voltage of 33VAC.
Relpol SA RM84-2022-25-5220 technical specifications.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| AC Coil Voltage | 220V |
| Coil Resistance | 35.5KOhm |
| Minimum Dropout Voltage | 33VAC |
| Maximum AC Switching Voltage | 400V |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Operate Time | 7ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Relpol SA RM84-2022-25-5220 to view detailed technical specifications.
No datasheet is available for this part.