The RM84-2022-35-1012-01(51) relay from Relpol SA is a DPST-NO electromechanical relay with a contact arrangement of DPST-NO and a contact form of 2 Form A. It operates at a DC coil voltage of 12V and a coil current of 33.33mA, with a coil resistance of 360 ohms. The relay has a maximum AC switching voltage of 400V and is mounted through a hole. It is available in a 6-pin DIP package type and has a minimum operating temperature of -20 degrees Celsius and a maximum operating temperature of 70 degrees Celsius.
Relpol SA RM84-2022-35-1012-01(51) technical specifications.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 33.33mA |
| Coil Resistance | 360Ohm |
| Minimum Dropout Voltage | 1.8VDC |
| Maximum AC Switching Voltage | 400V |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Operate Time | 7ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Relpol SA RM84-2022-35-1012-01(51) to view detailed technical specifications.
No datasheet is available for this part.