The RM84-2022-35-1036-01 is a DPST-NO electromechanical relay with a contact arrangement of DPST-NO and a contact form of 2 Form A. It operates at a DC coil voltage of 36VDC and a coil current of 11.46mA, with a coil resistance of 3.14Kohm. The relay has a minimum dropout voltage of 5.4VDC and a maximum AC switching voltage of 400V. It is mounted through a hole and features a termination style of PC Pin with 6 number of terminals. The operate time is 7ms and the package type is DIP. The relay is rated for operation between -20°C and 70°C.
Relpol SA RM84-2022-35-1036-01 technical specifications.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| DC Coil Voltage | 36V |
| Coil Current | 11.46mA |
| Coil Resistance | 3.14KOhm |
| Minimum Dropout Voltage | 5.4VDC |
| Maximum AC Switching Voltage | 400V |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Operate Time | 7ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Relpol SA RM84-2022-35-1036-01 to view detailed technical specifications.
No datasheet is available for this part.