The RM84-2022-35-1048-51 relay features a DPST-NO contact arrangement and operates at a minimum temperature of -40 degrees Celsius and a maximum temperature of 85 degrees Celsius. It has a coil current of 8.42 amps and a coil resistance of 5.7 kilohms, with a minimum dropout voltage of 7.2VDC. The relay is designed for through hole mounting and has a termination style of PC pin, with six terminals and an operate time of 7 milliseconds.
Relpol SA RM84-2022-35-1048-(51) technical specifications.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| DC Coil Voltage | 48V |
| Coil Current | 8.42mA |
| Coil Resistance | 5.7KOhm |
| Minimum Dropout Voltage | 7.2VDC |
| Maximum AC Switching Voltage | 400V |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Operate Time | 7ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Relpol SA RM84-2022-35-1048-(51) to view detailed technical specifications.
No datasheet is available for this part.