The RM84-2022-35-5060-01(51) relay from Relpol SA features a DPST-NO contact arrangement with a 2 Form A contact form. It has a 60VAC coil voltage and a coil resistance of 2.6K. The relay operates at a minimum temperature of -40 degrees Celsius and a maximum temperature of 70 degrees Celsius. It is designed for through hole mounting and has a PC pin termination style.
Relpol SA RM84-2022-35-5060-01(51) technical specifications.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| AC Coil Voltage | 60V |
| Coil Resistance | 2.6KOhm |
| Minimum Dropout Voltage | 9VAC |
| Maximum AC Switching Voltage | 400V |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Operate Time | 7ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Relpol SA RM84-2022-35-5060-01(51) to view detailed technical specifications.
No datasheet is available for this part.