The RM84-2312-25-1009-01(51) relay from Relpol SA is a double pole double throw electromechanical relay with a contact arrangement of DPDT and a contact form of 2 Form C. It operates at a DC coil voltage of 9V and a coil current of 45mA with a coil resistance of 200 ohms. The relay has a minimum dropout voltage of 1.35VDC and a maximum AC switching voltage of 400V. It is mounted through a hole and features a PC pin termination style with 8 terminals. The operate time is 7ms and the package type is DIP. The relay is rated for operation between -20°C and 70°C.
Relpol SA RM84-2312-25-1009-01(51) technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 9V |
| Coil Current | 45mA |
| Coil Resistance | 200Ohm |
| Minimum Dropout Voltage | 1.35VDC |
| Maximum AC Switching Voltage | 400V |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Operate Time | 7ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Relpol SA RM84-2312-25-1009-01(51) to view detailed technical specifications.
No datasheet is available for this part.