The RM84-2312-25-1018 relay from Relpol SA is a DPDT electromechanical relay with a contact arrangement of 2 Form C. It operates at a DC coil voltage of 18VDC and a coil current of 25.35mA. The coil resistance is 710 ohms and the minimum dropout voltage is 2.7VDC. The relay can handle a maximum AC switching voltage of 400V and is mounted through a hole. It is available in a DIP package type and has a number of terminals of 8. The relay is specified to operate between -40 and 85 degrees Celsius.
Relpol SA RM84-2312-25-1018 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 18V |
| Coil Current | 25.35mA |
| Coil Resistance | 710Ohm |
| Minimum Dropout Voltage | 2.7VDC |
| Maximum AC Switching Voltage | 400V |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Operate Time | 7ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Relpol SA RM84-2312-25-1018 to view detailed technical specifications.
No datasheet is available for this part.