The RM84-2312-25-1024 is a DPDT electromechanical relay with a contact arrangement of 2 Form C. It operates at a DC coil voltage of 24V and a coil current of 16.66mA. The coil resistance is 1.44Kohm. This relay has a minimum dropout voltage of 3.6VDC and a maximum AC switching voltage of 400V. It is mounted through a hole and has a termination style of PC Pin with 8 terminals. The operate time is 7ms. The relay is packaged in a DIP type and has a temperature range of -40°C to 85°C.
Relpol SA RM84-2312-25-1024 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 16.66mA |
| Coil Resistance | 1.44KOhm |
| Minimum Dropout Voltage | 3.6VDC |
| Maximum AC Switching Voltage | 400V |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Operate Time | 7ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Relpol SA RM84-2312-25-1024 to view detailed technical specifications.
No datasheet is available for this part.