The RM84-2312-25-1036-01(51) is a DPDT electromechanical relay from Relpol SA. It has a contact arrangement of DPDT and a contact form of 2 Form C. The relay operates at a DC coil voltage of 36V and a coil current of 11.46mA. The coil resistance is 3.14KΩ. It has a minimum dropout voltage of 5.4VDC and a maximum AC switching voltage of 400V. The relay is mounted through a hole and has a termination style of PC Pin. It has 8 terminals and an operate time of 7ms. The package type is DIP and it is rated for operation between -20°C and 70°C.
Relpol SA RM84-2312-25-1036-01(51) technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 36V |
| Coil Current | 11.46mA |
| Coil Resistance | 3.14KOhm |
| Minimum Dropout Voltage | 5.4VDC |
| Maximum AC Switching Voltage | 400V |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Operate Time | 7ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Relpol SA RM84-2312-25-1036-01(51) to view detailed technical specifications.
No datasheet is available for this part.