The RM84-2312-35-5060-51 relay features a DPDT contact arrangement with a 2 Form C contact form. It operates at 60VAC with a coil resistance of 2.6KΩ and a minimum dropout voltage of 9VAC. The relay is designed for through-hole mounting with a PC pin termination style and 8 terminals. It has a maximum AC switching voltage of 400V and can operate within a temperature range of -40°C to 70°C.
Relpol SA RM84-2312-35-5060-(51) technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage | 60V |
| Coil Resistance | 2.6KOhm |
| Minimum Dropout Voltage | 9VAC |
| Maximum AC Switching Voltage | 400V |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Operate Time | 7ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Relpol SA RM84-2312-35-5060-(51) to view detailed technical specifications.
No datasheet is available for this part.