The RM84-2312-35-5230-(51) relay from Relpol SA is a DPDT electromechanical relay with a contact arrangement of 2 Form C. It operates at a minimum temperature of -40 degrees Celsius and a maximum temperature of 70 degrees Celsius. The relay has a coil resistance of 38.5K and a minimum dropout voltage of 34.5VAC. It is designed for through hole mounting and has a package type of DIP.
Relpol SA RM84-2312-35-5230-(51) technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage | 230V |
| Coil Resistance | 38.5KOhm |
| Minimum Dropout Voltage | 34.5VAC |
| Maximum AC Switching Voltage | 400V |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Operate Time | 7ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Relpol SA RM84-2312-35-5230-(51) to view detailed technical specifications.
No datasheet is available for this part.