The RM84-2322-25-1005-01 relay features a DPST-NO contact arrangement with a 2 Form A contact form. It operates at a minimum dropout voltage of 0.75VDC and has a maximum AC switching voltage of 400V. The relay is mounted through a hole and has a termination style of PC Pin with 6 terminals. It has an operate time of 7ms and is packaged in a DIP type. The relay has a minimum operating temperature of -20°C and a maximum operating temperature of 70°C.
Relpol SA RM84-2322-25-1005-01 technical specifications.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| DC Coil Voltage | 5V |
| Coil Current | 83.33mA |
| Coil Resistance | 60Ohm |
| Minimum Dropout Voltage | 0.75VDC |
| Maximum AC Switching Voltage | 400V |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Operate Time | 7ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Relpol SA RM84-2322-25-1005-01 to view detailed technical specifications.
No datasheet is available for this part.