This DPST-NO relay features a contact arrangement of DPST-NO and a contact form of 2 Form A. It operates at a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 70 degrees Celsius. The relay is designed for through hole mounting and has a package type of DIP. It is rated for an AC coil voltage of 60 and a coil resistance of 2.6K.
Relpol SA RM84-2322-25-5060-01(51) technical specifications.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| AC Coil Voltage | 60V |
| Coil Resistance | 2.6KOhm |
| Minimum Dropout Voltage | 9VAC |
| Maximum AC Switching Voltage | 400V |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Operate Time | 7ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Relpol SA RM84-2322-25-5060-01(51) to view detailed technical specifications.
No datasheet is available for this part.