This DPST-NO relay has a contact arrangement of DPST-NO and a contact form of 2 Form A. It operates at a minimum dropout voltage of 17.25VAC and has a maximum AC switching voltage of 400V. The relay is mounted through a hole and has a termination style of PC Pin. It has six terminals and an operate time of 7ms. The package type is DIP and the relay is suitable for use in temperatures ranging from -40°C to 70°C.
Relpol SA RM84-2322-25-5115-(51) technical specifications.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| AC Coil Voltage | 115V |
| Coil Resistance | 9.6KOhm |
| Minimum Dropout Voltage | 17.25VAC |
| Maximum AC Switching Voltage | 400V |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Operate Time | 7ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Relpol SA RM84-2322-25-5115-(51) to view detailed technical specifications.
No datasheet is available for this part.