The RM84-2322-35-1005-51 relay from Relpol SA is a DPST-NO electromechanical relay with a contact arrangement of DPST-NO and a contact form of 2 Form A. It operates at a DC coil voltage of 5V and a coil current of 83.33mA with a coil resistance of 60 ohms. The relay has a minimum dropout voltage of 0.75VDC and a maximum AC switching voltage of 400V. It is mounted through a hole and has a termination style of PC Pin with 6 terminals. The operate time is 7ms and the package type is DIP. The relay is rated for operation between -40°C and 85°C.
Relpol SA RM84-2322-35-1005-(51) technical specifications.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| DC Coil Voltage | 5V |
| Coil Current | 83.33mA |
| Coil Resistance | 60Ohm |
| Minimum Dropout Voltage | 0.75VDC |
| Maximum AC Switching Voltage | 400V |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Operate Time | 7ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Relpol SA RM84-2322-35-1005-(51) to view detailed technical specifications.
No datasheet is available for this part.