The RM84-2322-35-1036-51 relay features a DPST-NO contact arrangement with a 2 Form A contact form. It operates at a minimum temperature of -40 degrees Celsius and a maximum temperature of 85 degrees Celsius. The relay has a 36VDC coil voltage and a coil current of 11.46mA. It can switch up to 400VAC and has a minimum dropout voltage of 5.4VDC. The relay is mounted through a hole and has a PC pin termination style.
Relpol SA RM84-2322-35-1036-(51) technical specifications.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| DC Coil Voltage | 36V |
| Coil Current | 11.46mA |
| Coil Resistance | 3.14KOhm |
| Minimum Dropout Voltage | 5.4VDC |
| Maximum AC Switching Voltage | 400V |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Operate Time | 7ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Relpol SA RM84-2322-35-1036-(51) to view detailed technical specifications.
No datasheet is available for this part.